Parker Brass Pneumatic Quick Connect Coupling, 9mm Plug
- RS stock no.:
- 903-502
- Mfr. Part No.:
- 26SRTF09MXX
- Manufacturer:
- Parker
Subtotal (1 pack of 10 units)*
R 2 109,80
(exc. VAT)
R 2 426,27
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 2,109.80 | R 210.98 |
*price indicative
- RS stock no.:
- 903-502
- Mfr. Part No.:
- 26SRTF09MXX
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 26 Series | |
| Sub Type | Plug | |
| Hose Barb Connection | 9mm | |
| Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Pressure | 507 psi | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 26 Series | ||
Sub Type Plug | ||
Hose Barb Connection 9mm | ||
Material Brass | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Pressure 507 psi | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker quick coupling plug designed for pneumatic applications, offering a nominal diameter of 7.2 mm and operating pressures up to 35 bar. It features a robust brass or polymer sleeve for enhanced utility.
Industrial coupling with European profile, tailored for seamless connectivity
Single-hand operation ensures quick and hassle-free coupling
Compact design reduces overall mass for easier handling
Designed to prevent dirt accumulation on the valve body
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 9mm Plug
- Parker Brass Pneumatic Quick Connect Coupling, 9mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 9mm Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, 9mm Straight-Through
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, 9mm Plug
- Parker Brass Pneumatic Quick Connect Coupling, 5mm Plug
- Parker Brass Pneumatic Quick Connect Coupling, 3mm Plug
- Parker Brass Pneumatic Quick Connect Coupling, 8mm Plug
