Parker Brass Pneumatic Quick Connect Coupling, 3mm Plug
- RS stock no.:
- 903-750
- Mfr. Part No.:
- 20SBTF03MPN
- Manufacturer:
- Parker
Subtotal (1 pack of 10 units)*
R 5 168,60
(exc. VAT)
R 5 943,89
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 5,168.60 | R 516.86 |
*price indicative
- RS stock no.:
- 903-750
- Mfr. Part No.:
- 20SBTF03MPN
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | Series 20 | |
| Sub Type | Plug | |
| Hose Barb Connection | 3mm | |
| Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 507 psi | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series Series 20 | ||
Sub Type Plug | ||
Hose Barb Connection 3mm | ||
Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 507 psi | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- DE
The Parker coupling plug is a Compact solution designed for pneumatic, liquid, and gas applications, offering reliable performance in environments with pressures of up to 35 bar.
High flow rate of 1.2 L/min for water and 130 L/min for Air
Utilises a double shut-off functionality for enhanced safety
Compatible with European profiles for broad interchangeability
Constructed from nickel-plated brass for durability and corrosion resistance
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 3mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 9mm Plug
- Parker Brass Pneumatic Quick Connect Coupling, 5mm Plug
- Parker Brass Pneumatic Quick Connect Coupling, 8mm Plug
- Parker Brass Pneumatic Quick Connect Coupling, 3/4 in Male BSPT Plug
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female G Plug
- Parker Brass Pneumatic Quick Connect Coupling, 6mm Plug
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Plug
