Parker Brass Pneumatic Quick Connect Coupling, 9mm Coupler

Image representative of range

Subtotal (1 pack of 10 units)*

R 10 355,40

(exc. VAT)

R 11 908,71

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 10,355.40R 1,035.54

*price indicative

RS stock no.:
903-334
Mfr. Part No.:
25KBTF09MPN
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Series

25 Series

Sub Type

Coupler

Hose Barb Connection

9mm

Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

507 psi

Finish

Nickel Plated

Standards/Approvals

No

COO (Country of Origin):
DE
The Parker quick coupling system designed for pneumatic, liquid, and gas applications with a nominal diameter of 7.8mm, providing a reliable connection under pressures up to 35 bar.

Industrial coupling with a European profile for global compatibility

Single-hand operation ensures ease and speed during connection

High and ultra-high flow valves facilitate optimal flow and reduces pressure drop

Robust construction designed for durability even in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy