Parker Brass Pneumatic Quick Connect Coupling, 5mm Plug
- RS stock no.:
- 903-162
- Mfr. Part No.:
- 21SFTF05MXN
- Manufacturer:
- Parker
Subtotal (1 pack of 10 units)*
R 697,20
(exc. VAT)
R 801,78
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 697.20 | R 69.72 |
*price indicative
- RS stock no.:
- 903-162
- Mfr. Part No.:
- 21SFTF05MXN
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 21 Series | |
| Sub Type | Plug | |
| Hose Barb Connection | 5mm | |
| Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Pressure | 507 psi | |
| Maximum Operating Temperature | 240°C | |
| Finish | Nickel Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 21 Series | ||
Sub Type Plug | ||
Hose Barb Connection 5mm | ||
Material Brass | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Pressure 507 psi | ||
Maximum Operating Temperature 240°C | ||
Finish Nickel Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker quick coupling plug designed for efficient connectivity in pneumatic, liquid, and gas applications, providing reliable performance under pressures up to 35 bar with a streamlined single-hand operation.
Mini industrial coupling with above-average flow performance
Single-hand operation enables easy and fast connection
Dry-break version available for enhanced safety
Safety locking system prevents unintended disconnection
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 5mm Plug
- Parker Brass Pneumatic Quick Connect Coupling, 5mm Coupler
- CEJN Brass Pneumatic Quick Connect Coupling 8 mm
- Parker Brass Pneumatic Quick Connect Coupling, 9mm Plug
- Parker Brass Pneumatic Quick Connect Coupling, 3mm Plug
- Parker Brass Pneumatic Quick Connect Coupling, 8mm Plug
- Parker Brass Pneumatic Quick Connect Coupling, 6mm Plug
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female G Plug
