Parker Brass Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Self-Venting
- RS stock no.:
- 903-523
- Mfr. Part No.:
- 14KEAK21MPN
- Manufacturer:
- Parker
Subtotal (1 pack of 10 units)*
R 9 973,00
(exc. VAT)
R 11 468,95
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 9,973.00 | R 997.30 |
*price indicative
- RS stock no.:
- 903-523
- Mfr. Part No.:
- 14KEAK21MPN
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPT | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | R 1/2 | |
| Series | 14 | |
| Sub Type | Self-Venting | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPT | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size R 1/2 | ||
Series 14 | ||
Sub Type Self-Venting | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- DE
The Parker Quick Coupling is a robust solution designed for pneumatic applications, providing reliable connections for fluid transfer under high pressure and temperature conditions.
Single-hand operation allows for easy and fast connection
Optimised plug design with greater insert depth enhances operational efficiency
Constructed from Durable brass for extended lifespan
Self-venting function ensures safe operation during disconnection
Maximum operating pressure of 35 bar facilitates high-performance applications
Compatible with various fittings for versatile use
Related links
- Parker Steel Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Self-Venting
- Parker Steel Pneumatic Quick Connect Coupling, R 3/8 Male BSPT Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Straight-Through
- Parker Brass Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, R 1/4 Male BSPT Straight-Through
- Parker Brass Pneumatic Quick Connect Coupling, R 1/4 Male BSPT Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, R 1/4 in Male BSPT Coupler
- Parker Brass Pneumatic Quick Connect Coupling, R 1/4 Male BSPT Single Shut-Off
