Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Self-Venting
- RS stock no.:
- 903-229
- Mfr. Part No.:
- 14KEIW21MPN
- Manufacturer:
- Parker
Subtotal (1 pack of 10 units)*
R 10 350,80
(exc. VAT)
R 11 903,42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 10,350.80 | R 1,035.08 |
*price indicative
- RS stock no.:
- 903-229
- Mfr. Part No.:
- 14KEIW21MPN
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | BSPP | |
| Thread Size | G 1/2 | |
| Series | 14 | |
| Sub Type | Self-Venting | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard BSPP | ||
Thread Size G 1/2 | ||
Series 14 | ||
Sub Type Self-Venting | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Finish Nickel | ||
Exempt
- COO (Country of Origin):
- DE
The Parker Quick Coupling system designed for pneumatic applications, featuring a robust brass construction suitable for pressures up to 35 bar. It facilitates efficient and reliable connections, ensuring optimal performance in Air technology.
Single-hand operation allows for quick and easy connections
Optimised plug design enhances insert depth for better engagement
Constructed from Durable brass for longevity in demanding use
Compatible with female BSPP connections for versatile installation
Max operating pressure of 35 bar and temperature ranges up to 100 °C ensure adaptability
Related links
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Self-Venting
- Parker Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Self-Venting
- Parker Steel Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Double Shut-Off
