Parker Brass Pneumatic Quick Connect Coupling, 9mm Coupler
- RS stock no.:
- 903-253
- Mfr. Part No.:
- 21KBTF09MPN
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 pack of 10 units)*
R 5 996,40
(exc. VAT)
R 6 895,86
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 5,996.40 | R 599.64 |
*price indicative
- RS stock no.:
- 903-253
- Mfr. Part No.:
- 21KBTF09MPN
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 21 Series | |
| Sub Type | Coupler | |
| Hose Barb Connection | 9mm | |
| Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 507 psi | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 21 Series | ||
Sub Type Coupler | ||
Hose Barb Connection 9mm | ||
Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 507 psi | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for pneumatic, liquid, and gas applications, specifically engineered for pressures up to 35 bar, ensuring a reliable connection in industrial environments.
Mini Industrial Coupling optimised for single-hand operation
Above average flow performance for both liquid and gaseous media
Includes a safety locking system to prevent accidental disconnections
Available in Durable materials like brass and nickel-plated brass
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 9mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 9mm Plug
- Parker Brass Pneumatic Quick Connect Coupling, 9mm Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, 9mm Straight-Through
- Parker POM Quick Coupling, 9mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 6mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 13mm Coupler
