Parker Steel Pneumatic Quick Connect Coupling, 10mm Single Shut-Off
- RS stock no.:
- 903-240
- Mfr. Part No.:
- 34KATF10SPN
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 pack of 10 units)*
R 9 244,20
(exc. VAT)
R 10 630,83
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 9,244.20 | R 924.42 |
*price indicative
- RS stock no.:
- 903-240
- Mfr. Part No.:
- 34KATF10SPN
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 34 | |
| Sub Type | Single Shut-Off | |
| Hose Barb Connection | 10mm | |
| Material | Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | ROHS | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 34 | ||
Sub Type Single Shut-Off | ||
Hose Barb Connection 10mm | ||
Material Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals ROHS | ||
Finish Nickel | ||
Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system offers a reliable solution for pneumatic and fluid handling applications, designed to operate effectively under pressures up to 35 bar, making it Ideal for various industrial uses.
UltraFlo valve ensures optimum flow and low pressure drop
Single-hand operation allows for easy and Rapid connection
Constructed from steel for enhanced durability and robustness
Compatible with Series 34 Plug fittings for added versatility
Related links
- Parker Steel Pneumatic Quick Connect Coupling, 10mm Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, 16mm Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, 13mm Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, 6mm Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, 8mm Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, G3/8 Female BSPP Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, R 3/8 Male BSPT Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Single Shut-Off
