Parker Steel Pneumatic Quick Connect Coupling, G3/8 Female BSPP Single Shut-Off
- RS stock no.:
- 902-735
- Mfr. Part No.:
- 1600KAIW17SPN
- Manufacturer:
- Parker
Subtotal (1 pack of 10 units)*
R 5 461,00
(exc. VAT)
R 6 280,15
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 5,461.00 | R 546.10 |
*price indicative
- RS stock no.:
- 902-735
- Mfr. Part No.:
- 1600KAIW17SPN
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | G3/8 | |
| Series | 1600 | |
| Sub Type | Single Shut-Off | |
| Material | Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size G3/8 | ||
Series 1600 | ||
Sub Type Single Shut-Off | ||
Material Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- DE
The Parker Quick Coupling system offers a robust solution for pneumatic applications, featuring a nominal diameter of 7.8mm and designed for reliable performance under high pressure. It excels in both Air and gas applications.
Industrial coupling with European profile ensuring global compatibility
Single-hand operation simplifies connection in various tasks
Ultra High Flow valve optimises flow and minimises pressure drops
Constructed from Durable steel for longevity and reliability
Compatible with Series 25 plugs enhancing versatility
Related links
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G3/8 Female BSPP Double Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Single Shut-Off
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Single Shut-Off
