Parker Steel Pneumatic Quick Connect Coupling, 6mm Single Shut-Off
- RS stock no.:
- 903-481
- Mfr. Part No.:
- 1600KATF06SPN
- Manufacturer:
- Parker
Subtotal (1 pack of 10 units)*
R 5 645,60
(exc. VAT)
R 6 492,44
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 5,645.60 | R 564.56 |
*price indicative
- RS stock no.:
- 903-481
- Mfr. Part No.:
- 1600KATF06SPN
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 1600 | |
| Sub Type | Single Shut-Off | |
| Hose Barb Connection | 6mm | |
| Material | Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | No | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 1600 | ||
Sub Type Single Shut-Off | ||
Hose Barb Connection 6mm | ||
Material Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals No | ||
Finish Nickel | ||
- COO (Country of Origin):
- DE
The Parker Quick Coupling system designed for pneumatic applications, boasting a nominal diameter of 7.8 mm. It ensures reliable connections under pressures up to 35 bar, Ideal for various fluid transfer needs.
Single shut-off operation enhances safety and control
Manufactured from Durable steel for long-lasting performance
Hose barb connection type allows for easy and secure fittings
High-flow valve optimises fluid transfer while minimising pressure drops
Designed for robust use in industrial environments and mobile applications
Related links
- Parker Steel Pneumatic Quick Connect Coupling, 6mm Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, 16mm Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, 13mm Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, 10mm Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, 8mm Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, G3/8 Female BSPP Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, R 3/8 Male BSPT Single Shut-Off
