Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Coupler
- RS stock no.:
- 903-248
- Mfr. Part No.:
- 25KAIW17RVX
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 pack of 2 units)*
R 7 992,80
(exc. VAT)
R 9 191,72
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 7,992.80 | R 3,996.40 |
*price indicative
- RS stock no.:
- 903-248
- Mfr. Part No.:
- 25KAIW17RVX
- Manufacturer:
- Parker
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | BSPP | |
| Thread Size | G 3/8 | |
| Series | 25 Series | |
| Sub Type | Coupler | |
| Material | 303 Stainless Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 200°C | |
| Maximum Operating Pressure | 507 psi | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard BSPP | ||
Thread Size G 3/8 | ||
Series 25 Series | ||
Sub Type Coupler | ||
Material 303 Stainless Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 200°C | ||
Maximum Operating Pressure 507 psi | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker coupling system provides a robust solution for high-demand pneumatic and industrial applications, featuring a user-friendly single-hand operation that ensures efficient connectivity and performance in diverse operational environments.
Industrial coupling with a European profile for enhanced compatibility
Single-hand operation allows for quick and effortless connection
High-Flow valve optimises flow rate while minimising pressure drops
Constructed from Stainless Steel 303 for durability and corrosion resistance
Related links
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Coupler
