Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M 10 x 1 Metric Coupler

Image representative of range

Subtotal (1 pack of 2 units)*

R 11 585,20

(exc. VAT)

R 13 322,98

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 11,585.20R 5,792.60

*price indicative

RS stock no.:
903-191
Mfr. Part No.:
21KLKO06RVX
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

Metric

Product Type

Pneumatic Quick Connect Coupling

Thread Size

M 10 x 1

Series

21 Series

Sub Type

Coupler

Material

303 Stainless Steel

Minimum Operating Temperature

-15°C

Maximum Operating Pressure

507 psi

Maximum Operating Temperature

200°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Parker quick coupling system designed for reliable pneumatic and fluid handling applications, providing efficient connections for liquids and gases up to 35 bar, ensuring effective performance in various operational environments.

Mini industrial coupling for versatile usage

Single-hand operation allows for quick connections

European profile facilitates compatibility and convenience

Dry-break design prevents leakage during disconnection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy