ETA Power Distribution Unit SCS200 Analogue 12V dc
- RS stock no.:
- 906-265
- Mfr. Part No.:
- SCS200-SC12-00-01-C4-01
- Manufacturer:
- ETA
Image representative of range
Subtotal (1 unit)*
R 17 380,81
(exc. VAT)
R 19 987,93
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 17,380.81 |
*price indicative
- RS stock no.:
- 906-265
- Mfr. Part No.:
- SCS200-SC12-00-01-C4-01
- Manufacturer:
- ETA
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Module Type | Power Distribution | |
| Product Type | Power Distribution Unit | |
| Input Type | Analogue | |
| Mount Type | Screw | |
| Interface Type | CAN | |
| Maximum Supply Voltage | 12V dc | |
| Maximum Operating Temperature | 85°C | |
| Length | 159mm | |
| Standards/Approvals | RoHS | |
| Series | SCS200 | |
| Depth | 44mm | |
| Width | 159mm | |
| For Use With | CAN Connection | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Module Type Power Distribution | ||
Product Type Power Distribution Unit | ||
Input Type Analogue | ||
Mount Type Screw | ||
Interface Type CAN | ||
Maximum Supply Voltage 12V dc | ||
Maximum Operating Temperature 85°C | ||
Length 159mm | ||
Standards/Approvals RoHS | ||
Series SCS200 | ||
Depth 44mm | ||
Width 159mm | ||
For Use With CAN Connection | ||
- COO (Country of Origin):
- DE
The ETA sophisticated power distribution system designed for efficient decentralised control and monitoring of loads. Its Compact design allows for seamless integration and enhanced functionality in various electrical systems.
Rated voltage of 12 V with a total current capacity of 120 A
Utilises six analogue inputs for Advanced load management and diagnostics
Compact IP66/67 housing facilitates space-saving and flexible installation
Includes robust electronic load protection for increased safety
Compatible with CAN 2.0B / SAE J1939 / CANopen for versatile connectivity
Related links
- ETA Power Distribution Unit SCS200 Analogue 12V dc
- ETA Power Distribution Unit SCS200 Analogue 48V dc
- ETA Power Distribution Unit SCS200 Analogue 24V dc
- ETA Power Distribution Unit SCS1000 Digital/Analogue 24V dc
- ETA ControlPlex CPC20PN Power Distribution Unit 10A 24V dc DIN Rail
- ETA ControlPlex CPC12EC Power Distribution Unit 75mA 24V dc DIN Rail
- ETA ControlPlex CPC12EN Power Distribution Unit 75mA 24V dc DIN Rail
- ETA ControlPlex CPC20EN Power Distribution Unit 10A 24V dc DIN Rail
