ETA Power Distribution Unit SCS200 Analogue 48V dc
- RS stock no.:
- 906-269
- Mfr. Part No.:
- SCS200-SC12-00-04-C2-01
- Manufacturer:
- ETA
Image representative of range
Subtotal (1 unit)*
R 23 517,36
(exc. VAT)
R 27 044,96
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 23,517.36 |
*price indicative
- RS stock no.:
- 906-269
- Mfr. Part No.:
- SCS200-SC12-00-04-C2-01
- Manufacturer:
- ETA
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Module Type | Power Distribution | |
| Product Type | Power Distribution Unit | |
| Input Type | Analogue | |
| Mount Type | Screw | |
| Interface Type | CAN | |
| Maximum Supply Voltage | 48V dc | |
| Maximum Operating Temperature | 85°C | |
| Length | 159mm | |
| Depth | 44mm | |
| Standards/Approvals | RoHS | |
| Width | 159mm | |
| Series | SCS200 | |
| For Use With | CAN Connection | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Module Type Power Distribution | ||
Product Type Power Distribution Unit | ||
Input Type Analogue | ||
Mount Type Screw | ||
Interface Type CAN | ||
Maximum Supply Voltage 48V dc | ||
Maximum Operating Temperature 85°C | ||
Length 159mm | ||
Depth 44mm | ||
Standards/Approvals RoHS | ||
Width 159mm | ||
Series SCS200 | ||
For Use With CAN Connection | ||
- COO (Country of Origin):
- DE
The ETA sophisticated power distribution system designed for efficient load management and control. Its Compact design enhances on-board electrical systems through decentralised monitoring and integrated diagnostic functionalities.
Supports up to 12 fully electronic load outputs for versatile connections
Delivers a total current capacity of 120 A for robust performance
Features a wide operating voltage range from 9 V to 32 V for flexibility in various settings
Related links
- ETA Power Distribution Unit SCS200 Analogue 48V dc
- ETA Power Distribution Unit SCS200 Analogue 12V dc
- ETA Power Distribution Unit SCS200 Analogue 24V dc
- ETA Power Distribution Unit SCS1000 Digital/Analogue 24V dc
- ETA ControlPlex CPC20PN Power Distribution Unit 10A 24V dc DIN Rail
- ETA ControlPlex CPC12EC Power Distribution Unit 75mA 24V dc DIN Rail
- ETA ControlPlex CPC12EN Power Distribution Unit 75mA 24V dc DIN Rail
- ETA ControlPlex CPC20EN Power Distribution Unit 10A 24V dc DIN Rail
