ETA Power Distribution Unit SCS200 Analogue 12V dc

Image representative of range

Subtotal (1 unit)*

R 17 380,81

(exc. VAT)

R 19 987,93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 17,380.81

*price indicative

RS stock no.:
906-262
Mfr. Part No.:
SCS200-SC12-00-01-C1-01
Manufacturer:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Product Type

Power Distribution Unit

Module Type

Power Distribution

Input Type

Analogue

Mount Type

Screw

Interface Type

CAN

Maximum Supply Voltage

12V dc

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Depth

44mm

Length

159mm

Width

159mm

Series

SCS200

For Use With

CAN Connection

COO (Country of Origin):
DE
The ETA power distribution module designed for decentralised control and monitoring of electrical loads using Advanced CAN bus technology.

Rated voltage of DC 12/24 V, allowing versatility in various applications

Compact design saves installation space while maintaining robust functionality

Comprehensive diagnostic functions enhance predictive maintenance and load management

Facilitated wiring through plug-and-play solution, reducing installation time

Integral electronic load protection increases safety during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy