ETA Power Distribution Unit SCS200 Analogue 12V dc
- RS stock no.:
- 906-264
- Mfr. Part No.:
- SCS200-SC12-00-01-C3-01
- Manufacturer:
- ETA
Image representative of range
Subtotal (1 unit)*
R 17 380,81
(exc. VAT)
R 19 987,93
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 17,380.81 |
*price indicative
- RS stock no.:
- 906-264
- Mfr. Part No.:
- SCS200-SC12-00-01-C3-01
- Manufacturer:
- ETA
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Module Type | Power Distribution | |
| Product Type | Power Distribution Unit | |
| Input Type | Analogue | |
| Mount Type | Screw | |
| Interface Type | CAN | |
| Maximum Supply Voltage | 12V dc | |
| Maximum Operating Temperature | 85°C | |
| Width | 159mm | |
| Standards/Approvals | RoHS | |
| Depth | 44mm | |
| Length | 159mm | |
| Series | SCS200 | |
| For Use With | CAN Connection | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Module Type Power Distribution | ||
Product Type Power Distribution Unit | ||
Input Type Analogue | ||
Mount Type Screw | ||
Interface Type CAN | ||
Maximum Supply Voltage 12V dc | ||
Maximum Operating Temperature 85°C | ||
Width 159mm | ||
Standards/Approvals RoHS | ||
Depth 44mm | ||
Length 159mm | ||
Series SCS200 | ||
For Use With CAN Connection | ||
- COO (Country of Origin):
- DE
The ETA power distribution module designed for decentralised control and monitoring of electrical loads using Advanced CAN bus technology.
Rated for 12V with an operating voltage range of 9V to 32V
Includes 12 fully electronic load outputs, allowing flexible integration into various systems
Features comprehensive diagnostic capabilities for predictive maintenance and load management
Boasts a Compact IP66/67 enclosure, Ideal for rugged installations in demanding environments
Supports CAN 2.0B, SAE J1939, and CANopen protocols for versatile connectivity
Related links
- ETA Power Distribution Unit SCS200 Analogue 12V dc
- ETA Power Distribution Unit SCS200 Analogue 24V dc
- ETA Power Distribution Unit SCS200 Analogue 48V dc
- ETA Power Distribution Unit SCS1000 Digital/Analogue 24V dc
- ETA ControlPlex CPC20PN Power Distribution Unit 10A 24V dc DIN Rail
- ETA ControlPlex CPC12EC Power Distribution Unit 75mA 24V dc DIN Rail
- ETA ControlPlex CPC12EN Power Distribution Unit 75mA 24V dc DIN Rail
- ETA ControlPlex CPC20EN Power Distribution Unit 10A 24V dc DIN Rail
