ETA Power Distribution Unit SCS200 Analogue 24V dc
- RS stock no.:
- 906-256
- Mfr. Part No.:
- SCS200-RC08-00-03-C3-01
- Manufacturer:
- ETA
Image representative of range
Subtotal (1 unit)*
R 17 648,70
(exc. VAT)
R 20 296,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 17,648.70 |
*price indicative
- RS stock no.:
- 906-256
- Mfr. Part No.:
- SCS200-RC08-00-03-C3-01
- Manufacturer:
- ETA
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Power Distribution Unit | |
| Module Type | Power Distribution | |
| Input Type | Analogue | |
| Mount Type | Screw | |
| Interface Type | CAN | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 85°C | |
| Length | 159mm | |
| Depth | 62mm | |
| Width | 159mm | |
| Standards/Approvals | RoHS | |
| Series | SCS200 | |
| For Use With | CAN Connection | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Power Distribution Unit | ||
Module Type Power Distribution | ||
Input Type Analogue | ||
Mount Type Screw | ||
Interface Type CAN | ||
Maximum Supply Voltage 24V dc | ||
Maximum Operating Temperature 85°C | ||
Length 159mm | ||
Depth 62mm | ||
Width 159mm | ||
Standards/Approvals RoHS | ||
Series SCS200 | ||
For Use With CAN Connection | ||
- COO (Country of Origin):
- DE
The ETA power distribution unit offers a highly intelligent solution designed for modern vehicle architectures, ensuring efficient power management and robust control under demanding conditions.
Features six analogue inputs accommodating 0 to 10 V signalling
Offers a temperature range from -40 to +85 °C for operational reliability
Provides reverse polarity protection for enhanced safety
Inspects load statuses with comprehensive diagnostic capabilities
Designed for easy wiring with standardised connectors for straightforward installation
Related links
- ETA Power Distribution Unit SCS200 Analogue 24V dc
- ETA Power Distribution Unit SCS200 Analogue 12V dc
- ETA Power Distribution Unit SCS200 Analogue 48V dc
- ETA Power Distribution Unit SCS1000 Digital/Analogue 24V dc
- ETA ControlPlex CPC20PN Power Distribution Unit 10A 24V dc DIN Rail
- ETA ControlPlex CPC12EC Power Distribution Unit 75mA 24V dc DIN Rail
- ETA ControlPlex CPC12EN Power Distribution Unit 75mA 24V dc DIN Rail
- ETA ControlPlex CPC20EN Power Distribution Unit 10A 24V dc DIN Rail
