CALTEST CT Series Oscilloscope Probe, Differential Type, 100 MHz, Probe Connector
- RS stock no.:
- 717-518
- Mfr. Part No.:
- CT4072
- Manufacturer:
- CALTEST
Subtotal (1 unit)*
R 16 298,51
(exc. VAT)
R 18 743,29
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 16,298.51 |
*price indicative
- RS stock no.:
- 717-518
- Mfr. Part No.:
- CT4072
- Manufacturer:
- CALTEST
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Differential | |
| Bandwidth | 100MHz | |
| Maximum Common Mode Input Voltage | 3.5kV | |
| Connector Type | Probe | |
| Safety Category Level | CAT II | |
| Series | CT | |
| Rise Time | 3.5ns | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Oscilloscope Probe | ||
Probe Type Differential | ||
Bandwidth 100MHz | ||
Maximum Common Mode Input Voltage 3.5kV | ||
Connector Type Probe | ||
Safety Category Level CAT II | ||
Series CT | ||
Rise Time 3.5ns | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The CALTEST Differential Probe is an Active differential probe with a high input impedance and low input capacitance. With a 100 MHz bandwidth, this probe is great for working on a wide variety of measurements ranging up to ±3500 V. It is compatible with oscilloscopes from all major manufacturers
100 MHz bandwidth (-3 dB)
Up to ±3500 V (DC + Peak AC)
Attenuation 100x/200x/500x/1000x
High accuracy (±2%)
Power indicator LED
Meets IEC 61010-1 CAT II safety standard
Related links
- CALTEST CT Series Oscilloscope Probe 50 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 25 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 60 MHz, BNC Connector
- CALTEST CT Series Oscilloscope Probe 30 MHz Banana Plug Connector Connector
- CALTEST CT Series Oscilloscope Probe 500 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 150 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 200 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 500 MHz, Probe Connector
