CALTEST CT Series Oscilloscope Probe, Voltage Type, 150 MHz, Probe Connector
- RS stock no.:
- 717-442
- Mfr. Part No.:
- CT4026
- Manufacturer:
- CALTEST
Subtotal (1 unit)*
R 12 627,20
(exc. VAT)
R 14 521,28
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 12,627.20 |
*price indicative
- RS stock no.:
- 717-442
- Mfr. Part No.:
- CT4026
- Manufacturer:
- CALTEST
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Voltage | |
| Bandwidth | 150MHz | |
| Connector Type | Probe | |
| Safety Category Level | CAT I | |
| Safety Category Voltage | 18kV | |
| Series | CT | |
| Standards/Approvals | RoHS | |
| Rise Time | 2.4ns | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Oscilloscope Probe | ||
Probe Type Voltage | ||
Bandwidth 150MHz | ||
Connector Type Probe | ||
Safety Category Level CAT I | ||
Safety Category Voltage 18kV | ||
Series CT | ||
Standards/Approvals RoHS | ||
Rise Time 2.4ns | ||
- COO (Country of Origin):
- TW
The CALTEST High Voltage Probe is a 18 kV high voltage divider probe for use with both digital and analogue oscilloscopes. Features cable length 6.6 ft and designed for Use in Pollution Degree 2. Additionally it features input resistance of 200 MΩ and a bandwidth from DC to 150 MHz.
Input voltage of 18 kV (DC+ACpk)
150 MHz bandwidth
Voltage dividing of 1000:1
Frequency compensation
Related links
- CALTEST CT Series Oscilloscope Probe 500 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 120 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 40 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 200 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 50 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 100 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 500 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 25 MHz, Probe Connector
