CALTEST CT Series Oscilloscope Probe, Differential Type, 25 MHz, Probe Connector
- RS stock no.:
- 717-516
- Mfr. Part No.:
- CT4066
- Manufacturer:
- CALTEST
Subtotal (1 unit)*
R 7 208,71
(exc. VAT)
R 8 290,02
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 7,208.71 |
*price indicative
- RS stock no.:
- 717-516
- Mfr. Part No.:
- CT4066
- Manufacturer:
- CALTEST
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Probe Type | Differential | |
| Product Type | Oscilloscope Probe | |
| Bandwidth | 25MHz | |
| Maximum Common Mode Input Voltage | 350V | |
| Connector Type | Probe | |
| Number of Probes | 1 | |
| Safety Category Level | CAT II | |
| Series | CT | |
| Standards/Approvals | IEC 61010 | |
| Rise Time | 24ns | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Probe Type Differential | ||
Product Type Oscilloscope Probe | ||
Bandwidth 25MHz | ||
Maximum Common Mode Input Voltage 350V | ||
Connector Type Probe | ||
Number of Probes 1 | ||
Safety Category Level CAT II | ||
Series CT | ||
Standards/Approvals IEC 61010 | ||
Rise Time 24ns | ||
- COO (Country of Origin):
- TW
The CALTEST Differential Probe is an Active differential probe with a high input impedance and low input capacitance. With a 25 MHz bandwidth, this probe is great for working on a wide variety of measurements ranging up to ±700 V. It is compatible with oscilloscopes from all major manufacturers.
25 MHz bandwidth (-3 dB)
Up to ±700 V (DC + AC peak)
Attenuation 20x/50x/200x
High accuracy (±2%)
Power indicator LED
Meets IEC 61010-1:2010 CAT II safety standard
Related links
- CALTEST CT Series Oscilloscope Probe 50 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 100 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 60 MHz, BNC Connector
- CALTEST CT Series Oscilloscope Probe 30 MHz Banana Plug Connector Connector
- CALTEST CT Series Oscilloscope Probe 500 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 150 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 200 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 500 MHz, Probe Connector
