CALTEST CT Series Oscilloscope Probe, Differential Type, 30 MHz, 1000:1, Banana Plug Connector Connector
- RS stock no.:
- 717-384
- Mfr. Part No.:
- CT4447-2
- Manufacturer:
- CALTEST
Subtotal (1 unit)*
R 12 622,58
(exc. VAT)
R 14 515,97
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 12,622.58 |
*price indicative
- RS stock no.:
- 717-384
- Mfr. Part No.:
- CT4447-2
- Manufacturer:
- CALTEST
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Probe Type | Differential | |
| Product Type | Oscilloscope Probe | |
| Attenuation | 1000:1 | |
| Bandwidth | 30MHz | |
| Maximum Common Mode Input Voltage | 140V | |
| Connector Type | Banana Plug Connector | |
| Number of Probes | 1 | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 1kV | |
| Series | CT | |
| Standards/Approvals | IEC 61010 | |
| Rise Time | 14ns | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Probe Type Differential | ||
Product Type Oscilloscope Probe | ||
Attenuation 1000:1 | ||
Bandwidth 30MHz | ||
Maximum Common Mode Input Voltage 140V | ||
Connector Type Banana Plug Connector | ||
Number of Probes 1 | ||
Safety Category Level CAT III | ||
Safety Category Voltage 1kV | ||
Series CT | ||
Standards/Approvals IEC 61010 | ||
Rise Time 14ns | ||
- COO (Country of Origin):
- TW
The CALTEST High-Voltage Differential Probe designed to allow earth grounded oscilloscope to make safe, accurate floating measurements between these two points. These probes convert floating signals to low-voltage ground-referenced signals that can be displayed safely on any ground-referenced oscilloscope. Compatible with oscilloscope (with 1 M input) from all major manufacturers, the probes can be powered by batteries (included), a universal mains adapter (included), or by the oscilloscope itself, if USB equipped. The probe series is cTUVus certified to IEC 61010-031 for user safety and confidence.
Two models available
Bandwidth to 30 MHz
Up to 1,4000 V differential (DC + ACPeak)
1,000 V CAT III rated
Voltage over range indicator
Switchable attenuation
Insulated BNC Interface
Protective rubber boot
Two-year warranty
Related links
- CALTEST CT4447 Series Oscilloscope Probe 30 MHz Banana Plug Connector Connector
- CALTEST CT Series Oscilloscope Probe 50 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 100 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 25 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 60 MHz, BNC Connector
- Metrix MX 9030-Z Oscilloscope Probe 30 MHz 1:20 Crocodile Clip, Banana Jack Connector
- Rohde & Schwarz RT-ZHD Oscilloscope Probe 100 MHz 100:1, BNC Connector
- Testec TT-SX 9000 Series TT-SX 9002 Oscilloscope Probe 30 MHz 1:200, BNC Connector
