SCHAEFFLER CONCEPT4 Lubricant Grease 400 cm³ Cartridge

Subtotal (1 unit)*

R 1 823,87

(exc. VAT)

R 2 097,45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,823.87

*price indicative

RS stock no.:
310-935
Mfr. Part No.:
ARCALUB-C4.LC400-VIB3
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Lubricant

Trade Name

CONCEPT4

Product Form

Grease

Package Type

Cartridge

Package Size

400 cm³

Base Material

Grease

Standards/Approvals

No

Hazardous Area Certification

No

Exempt

COO (Country of Origin):
DE
The SCHAEFFLER High performance cartridge is specifically designed for the CONCEPT4 lubricator, delivering precision lubrication to enhance your machinery's efficiency. Engineered for use with Arcanol VIB3 grease, it leverages innovative technology to ensure optimal performance across various applications. The easily manageable 400 cm³ lubricant volume provides excellent coverage, facilitating longevity and reliability.

Provides an ample 400 cm³ lubricant volume for extended service intervals

Lightweight construction enhances ease of handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy