SCHAEFFLER ARCALUB-C4.LC400-MULTITOP Cartridge Grease 400 cm³ Cartridge
- RS stock no.:
- 310-129
- Mfr. Part No.:
- ARCALUB-C4.LC400-MULTITOP
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
R 1 729,26
(exc. VAT)
R 1 988,65
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,729.26 |
*price indicative
- RS stock no.:
- 310-129
- Mfr. Part No.:
- ARCALUB-C4.LC400-MULTITOP
- Manufacturer:
- SCHAEFFLER
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Cartridge | |
| Trade Name | ARCALUB-C4.LC400-MULTITOP | |
| Product Form | Cartridge | |
| Package Type | Cartridge | |
| Package Size | 400 cm³ | |
| Base Material | Grease | |
| Application | Lubrication | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Cartridge | ||
Trade Name ARCALUB-C4.LC400-MULTITOP | ||
Product Form Cartridge | ||
Package Type Cartridge | ||
Package Size 400 cm³ | ||
Base Material Grease | ||
Application Lubrication | ||
Exempt
- COO (Country of Origin):
- DE
Schaeffler Cartridge, 400cm³ Package Size, Grease Form - ARCALUB-C4.LC400-MULTITOP
This cartridge supplies grease for routine lubrication tasks in industrial settings. Supplied in a cartridge format, it is designed for use where a compact, single-service lubricant container is required. The grease base is intended to provide consistent application from standard dispensing equipment and fits systems expecting a 400cm³ cartridge.
Features and Benefits:
• 400cm³ capacity enables extended dispensing between refills
• Grease base reduces friction and wear on moving parts
• Cartridge format allows straightforward replacement in dispensers
• Compatible with Multitop lubrication procedures for flexible use
• Grease base reduces friction and wear on moving parts
• Cartridge format allows straightforward replacement in dispensers
• Compatible with Multitop lubrication procedures for flexible use
Applications
• Suitable for machinery lubrication points requiring cartridge feed
• Used with bearing lubrication systems in industrial equipment
• Ideal for maintenance routines in bulk grease dispensers
• Appropriate for plant lubrication schedules needing cartridge supplies
• Used with bearing lubrication systems in industrial equipment
• Ideal for maintenance routines in bulk grease dispensers
• Appropriate for plant lubrication schedules needing cartridge supplies
How is the product supplied for use in dispensing tools?
It is supplied in a cartridge package compatible with standard cartridge dispensers and manual grease guns.
What type of lubrication tasks does it support?
It supports general lubrication duties where a grease base is required for components such as bearings and sliding contacts.
What packaging volume should be expected for ordering and storage?
Each unit contains a 400cm³ supply, commonly stored and handled as a single cartridge.
Related links
- SCHAEFFLER Arcanol LOAD150 Cartridge Grease 400 cm³ Cartridge
- SCHAEFFLER Arcanol FOOD2 Cartridge Grease 400 cm³ Cartridge Food Safe
- SCHAEFFLER CONCEPT4 Lubricant Grease 400 cm³ Cartridge
- SCHAEFFLER Arcanol SPEED2,6 Lubricant Grease 400 cm³ Cartridge
- SCHAEFFLER Cartridge 400 cm³ Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-MULTITOP Cartridge Grease 800 cm³ Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-MULTITOP Cartridge Grease 250 cm³ Cartridge
- SCHAEFFLER ARCALUB-C4.LC400-REFILLABLE Empty Cartridge Cartridge
