SCHAEFFLER CONCEPT4 Lubricant Grease 800 cm³ Cartridge

Subtotal (1 unit)*

R 2 421,28

(exc. VAT)

R 2 784,47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,421.28

*price indicative

RS stock no.:
310-347
Mfr. Part No.:
ARCALUB-C8.LC800-TEMP90
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Lubricant

Trade Name

CONCEPT4

Package Type

Cartridge

Package Size

800 cm³

Base Material

Grease

Standards/Approvals

No

Hazardous Area Certification

No

Exempt

COO (Country of Origin):
DE
The SCHAEFFLER Cartridge for the CONCEPT8 lubricator is designed to deliver optimal performance in lubrication tasks. Tailored to meet the demands of various applications, it ensures consistent grease delivery. With a specific focus on efficiency and reliability, the product encompasses high quality Arcanol TEMP90 grease, making it ideal for users who prioritise excellence in lubrication systems. It features a generous lubricant volume, designed to maintain operational integrity even under challenging conditions, thereby minimising downtime.

Enhanced operational efficiency through precise lubrication

Optimised weight for effortless handling and quick installation

Delivers a consistent flow of lubricant to critical components which ensuring longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy