SCHAEFFLER Cartridge 400 cm³ Cartridge
- RS stock no.:
- 310-952
- Mfr. Part No.:
- ARCALUB-C4.LC400-LOAD460
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
R 1 708,20
(exc. VAT)
R 1 964,43
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,708.20 |
*price indicative
- RS stock no.:
- 310-952
- Mfr. Part No.:
- ARCALUB-C4.LC400-LOAD460
- Manufacturer:
- SCHAEFFLER
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Cartridge | |
| Product Form | Grease | |
| Package Type | Cartridge | |
| Package Size | 400 cm³ | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Cartridge | ||
Product Form Grease | ||
Package Type Cartridge | ||
Package Size 400 cm³ | ||
Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Cartridge is specifically designed for the CONCEPT4 lubricator, making it an ideal choice for users seeking a reliable grease solution. The Arcanol LOAD460 grease encapsulated within offers exceptional performance, ensuring optimal lubrication for various applications. Its compact 400 cm³ volume strikes the perfect balance between usability and efficiency, while its lightweight design makes handling and installation seamless.
Provides superior lubrication for enhanced equipment longevity
Lightweight design ensures easy handling and installation
Optimised grease composition offers excellent performance under pressure
Clear technical specifications enable informed purchasing decisions
Related links
- SCHAEFFLER Arcanol SPEED2,6 Lubricant Grease 400 cm³ Cartridge
- SCHAEFFLER Arcanol LOAD150 Cartridge Grease 400 cm³ Cartridge
- SCHAEFFLER CONCEPT4 Lubricant Grease 400 cm³ Cartridge
- SCHAEFFLER ARCALUB-C4.LC400-MULTITOP Cartridge Grease 400 cm³ Cartridge
- SCHAEFFLER Arcanol FOOD2 Cartridge Grease 400 cm³ Cartridge Food Safe
- SCHAEFFLER ARCALUB-C4.LC400-REFILLABLE Empty Cartridge Cartridge
- SCHAEFFLER Seal for use with Mounting Clamp CONCEPT1
- SCHAEFFLER Adapter for use with Connector Extension CONCEPT4
