SCHAEFFLER Arcanol FOOD2 Cartridge Grease 400 cm³ Cartridge Food Safe
- RS stock no.:
- 310-266
- Mfr. Part No.:
- ARCALUB-C4.LC400-FOOD2
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
R 2 128,27
(exc. VAT)
R 2 447,51
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,128.27 |
*price indicative
- RS stock no.:
- 310-266
- Mfr. Part No.:
- ARCALUB-C4.LC400-FOOD2
- Manufacturer:
- SCHAEFFLER
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Cartridge | |
| Trade Name | Arcanol FOOD2 | |
| Product Form | Cartridge | |
| Package Type | Cartridge | |
| Package Size | 400 cm³ | |
| Food Safe | Yes | |
| Base Material | Grease | |
| Application | Lubrication | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Cartridge | ||
Trade Name Arcanol FOOD2 | ||
Product Form Cartridge | ||
Package Type Cartridge | ||
Package Size 400 cm³ | ||
Food Safe Yes | ||
Base Material Grease | ||
Application Lubrication | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Exempt
- COO (Country of Origin):
- DE
Schaeffler Cartridge, 400cm³ Package Size, Grease Base - ARCALUB-C4.LC400-FOOD2
This cartridge supplies a food-compatible lubrication medium intended for machinery where hygiene considerations matter. It is presented in a refillable-style cartridge format and designed for use in lubrication tasks within food-processing environments. The product is supplied in a single 400cm³ pack and does not carry hazardous area certification.
Features and Benefits:
• 400cm³ capacity enables extended service intervals
• Grease formulation suited for lubrication applications
• Cartridge packaging supports standard dispensing equipment
• No hazardous-area certification simplifies storage handling
• Compact form reduces downtime during replacement
• Grease formulation suited for lubrication applications
• Cartridge packaging supports standard dispensing equipment
• No hazardous-area certification simplifies storage handling
• Compact form reduces downtime during replacement
Applications
• Suitable for food machinery lubrication points
• Used with automated grease dispensers in processing lines
• Appropriate for general lubrication tasks in food-industry areas
• Can be used where cartridge-format grease is required
• Used with automated grease dispensers in processing lines
• Appropriate for general lubrication tasks in food-industry areas
• Can be used where cartridge-format grease is required
Is the product approved to any standards?
It does not have listed standards approvals.
Is the cartridge certified for use in explosive atmospheres?
There is no hazardous-area certification for this item.
What is the form factor for installation?
The product is supplied in a cartridge format compatible with standard grease tools.
What base material is contained within the pack?
The contents are a grease formulation intended for lubrication tasks.
Related links
- SCHAEFFLER Arcanol LOAD150 Cartridge Grease 400 cm³ Cartridge
- SCHAEFFLER Arcanol SPEED2,6 Lubricant Grease 400 cm³ Cartridge
- SCHAEFFLER ARCALUB-C4.LC400-MULTITOP Cartridge Grease 400 cm³ Cartridge
- SCHAEFFLER CONCEPT4 Lubricant Grease 400 cm³ Cartridge
- SCHAEFFLER Cartridge 400 cm³ Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-FOOD2 Cartridge Grease 250 cm³ Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-FOOD2 Cartridge Grease 800 cm³ Cartridge
- SCHAEFFLER Arcanol VIB3 Cartridge Grease 800 cm³ Cartridge
