SCHAEFFLER ARCALUB-C8.LC800-FOOD2 Cartridge Grease 800 cm³ Cartridge
- RS stock no.:
- 311-642
- Mfr. Part No.:
- ARCALUB-C8.LC800-FOOD2
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
R 3 290,85
(exc. VAT)
R 3 784,48
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,290.85 |
*price indicative
- RS stock no.:
- 311-642
- Mfr. Part No.:
- ARCALUB-C8.LC800-FOOD2
- Manufacturer:
- SCHAEFFLER
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Cartridge | |
| Trade Name | ARCALUB-C8.LC800-FOOD2 | |
| Product Form | Cartridge | |
| Package Type | Cartridge | |
| Package Size | 800 cm³ | |
| Base Material | Grease | |
| Application | Lubrication | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Cartridge | ||
Trade Name ARCALUB-C8.LC800-FOOD2 | ||
Product Form Cartridge | ||
Package Type Cartridge | ||
Package Size 800 cm³ | ||
Base Material Grease | ||
Application Lubrication | ||
Exempt
- COO (Country of Origin):
- DE
Schaeffler Cartridge, Grease Base, 800cm³ Package Size - ARCALUB-C8.LC800-FOOD2
This cartridge supplies a grease-form formulation intended for lubrication tasks in environments where a packaged cartridge format is required. It is provided in a cartridge pack sized at 800cm³ and intended for applications that demand a contained lubricant delivery method. The trade name identifies the product for sourcing and specification.
Features and Benefits:
• Cartridge format enables straightforward dispensing with compatible guns
• Grease base material ensures sustained film for moving parts
• 800cm³ package size reduces changeover frequency
• Designed for lubrication use to maintain operational continuity
• Grease base material ensures sustained film for moving parts
• 800cm³ package size reduces changeover frequency
• Designed for lubrication use to maintain operational continuity
Applications
• Suitable for food industry lubrication cartridge systems
• Used with machinery food processing lubricant dispensers
• Ideal for industrial food-grade lubricant cartridge programmes
• Can be used for routine cartridge grease for lubrication tasks
• Used with machinery food processing lubricant dispensers
• Ideal for industrial food-grade lubricant cartridge programmes
• Can be used for routine cartridge grease for lubrication tasks
What packaging type is supplied?
It is supplied as a cartridge pack containing 800cm³ of product.
What is the physical form of the product?
The formulation is supplied as grease held within a cartridge.
What operational role does it serve?
It is intended for lubrication applications on equipment requiring cartridge-fed lubricant.
How is the product identified for ordering?
It is listed under a trade name used for procurement and specification.
Related links
- SCHAEFFLER ARCALUB-C8.LC800-MULTITOP Cartridge Grease 800 cm³ Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-LOAD400 Cartridge Grease 800 cm³ Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-MULTI2 Cartridge Grease 800 cm³ Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-LOAD220 Lubricant Grease 800 cm³ Cartridge
- SCHAEFFLER Arcanol VIB3 Cartridge Grease 800 cm³ Cartridge
- SCHAEFFLER CONCEPT4 Lubricant Grease 800 cm³ Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-SEMIFLUID Cartridge Grease 800 cm3 Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-FOOD2 Cartridge Grease 250 cm³ Cartridge
