SCHAEFFLER ARCALUB-C8.LC800-LOAD400 Cartridge Grease 800 cm³ Cartridge
- RS stock no.:
- 310-131
- Mfr. Part No.:
- ARCALUB-C8.LC800-LOAD400
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
R 2 402,83
(exc. VAT)
R 2 763,25
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 4 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,402.83 |
*price indicative
- RS stock no.:
- 310-131
- Mfr. Part No.:
- ARCALUB-C8.LC800-LOAD400
- Manufacturer:
- SCHAEFFLER
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Cartridge | |
| Trade Name | ARCALUB-C8.LC800-LOAD400 | |
| Product Form | Cartridge | |
| Package Type | Cartridge | |
| Package Size | 800 cm³ | |
| Base Material | Grease | |
| Application | Lubrication | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Cartridge | ||
Trade Name ARCALUB-C8.LC800-LOAD400 | ||
Product Form Cartridge | ||
Package Type Cartridge | ||
Package Size 800 cm³ | ||
Base Material Grease | ||
Application Lubrication | ||
Exempt
- COO (Country of Origin):
- DE
Schaeffler Cartridge, Grease Base, 800cm³ Package Size - ARCALUB-C8.LC800-LOAD400
This cartridge is a grease-filled lubrication cartridge designed for routine lubrication tasks in industrial settings. It is supplied in a cartridge format intended for direct use in compatible dispensing equipment and maintenance routines. The product supports heavy-duty lubrication applications where a contained, ready-to-use grease medium is required.
Features and Benefits:
• 800cm³ capacity provides extended service intervals
• Grease base material ensures consistent lubrication delivery
• Cartridge format enables straightforward replacement in dispensers
• Designed for load-specific tasks supporting higher-load operations
• Packaged to integrate with common industrial lubrication systems
• Grease base material ensures consistent lubrication delivery
• Cartridge format enables straightforward replacement in dispensers
• Designed for load-specific tasks supporting higher-load operations
• Packaged to integrate with common industrial lubrication systems
Applications
• Suitable for scheduled machinery maintenance programmes
• Used with centralised lubrication systems in factories
• Ideal for bearings requiring consistent grease replenishment
• Can be used for heavy-load rotating equipment lubrication
• Appropriate for workshops handling industrial lubrication tasks
• Used with centralised lubrication systems in factories
• Ideal for bearings requiring consistent grease replenishment
• Can be used for heavy-load rotating equipment lubrication
• Appropriate for workshops handling industrial lubrication tasks
How is the product supplied for use in maintenance systems?
It is provided in a cartridge package suitable for insertion into standard grease-dispensing units.
What operational role does the base material play?
The grease formulation acts as the lubricating medium to reduce friction and maintain component performance under load.
How does the package size affect maintenance scheduling?
The 800cm³ volume supports longer intervals between replacements, reducing downtime for routine lubrication.
Is the cartridge intended for high-load scenarios?
The designation indicates suitability for higher-load lubrication tasks and integration with load-focused maintenance routines.
Related links
- SCHAEFFLER ARCALUB-C8.LC800-MULTITOP Cartridge Grease 800 cm³ Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-MULTI2 Cartridge Grease 800 cm³ Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-FOOD2 Cartridge Grease 800 cm³ Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-LOAD220 Lubricant Grease 800 cm³ Cartridge
- SCHAEFFLER Arcanol VIB3 Cartridge Grease 800 cm³ Cartridge
- SCHAEFFLER CONCEPT4 Lubricant Grease 800 cm³ Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-SEMIFLUID Cartridge Grease 800 cm3 Cartridge
- SCHAEFFLER ARCALUB-C2.LC250-LOAD400 Cartridge Grease 250 cm³ Cartridge
