SCHAEFFLER ARCALUB-C8.LC800-MULTITOP Cartridge Grease 800 cm³ Cartridge
- RS stock no.:
- 311-719
- Mfr. Part No.:
- ARCALUB-C8.LC800-MULTITOP
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
R 2 439,72
(exc. VAT)
R 2 805,68
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,439.72 |
*price indicative
- RS stock no.:
- 311-719
- Mfr. Part No.:
- ARCALUB-C8.LC800-MULTITOP
- Manufacturer:
- SCHAEFFLER
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Cartridge | |
| Trade Name | ARCALUB-C8.LC800-MULTITOP | |
| Product Form | Cartridge | |
| Package Type | Cartridge | |
| Package Size | 800 cm³ | |
| Base Material | Grease | |
| Application | Lubrication | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Cartridge | ||
Trade Name ARCALUB-C8.LC800-MULTITOP | ||
Product Form Cartridge | ||
Package Type Cartridge | ||
Package Size 800 cm³ | ||
Base Material Grease | ||
Application Lubrication | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Exempt
- COO (Country of Origin):
- DE
Schaeffler Cartridge, 800cm³ Package Size, Grease Form - ARCALUB-C8.LC800-MULTITOP
This cartridge provides a high-capacity grease solution for routine lubrication tasks in industrial settings. Supplied in a cartridge package, it is intended for application where a grease base is required to maintain moving parts and reduce wear. The product is presented as a ready-to-use form factor for systems that accept cartridge-fed lubrication.
Features and Benefits:
• 800cm³ capacity enables extended maintenance intervals
• Grease base supports sustained lubrication under load
• Cartridge format simplifies dispensing and replacement
• No hazardous-area certification reduces documentation complexity
• No formal standards approvals streamlines the selection process
• Grease base supports sustained lubrication under load
• Cartridge format simplifies dispensing and replacement
• No hazardous-area certification reduces documentation complexity
• No formal standards approvals streamlines the selection process
Applications
• Suitable for replenishing bearing lubrication systems
• Used with gear lubrication points in industrial machinery
• Ideal for bulk replacement during scheduled maintenance
• Can be used for workshop lubrication of moving components
• Used for machine-room routine greasing tasks
• Used with gear lubrication points in industrial machinery
• Ideal for bulk replacement during scheduled maintenance
• Can be used for workshop lubrication of moving components
• Used for machine-room routine greasing tasks
What packaging type is supplied for storage and dispensing?
The product is supplied in a cartridge package suitable for cartridge-fed dispensers.
Which base material is used to provide lubrication performance?
The formulation is a grease base intended for continuous lubrication of mechanical parts.
Is the product certified for hazardous-area use?
It does not carry hazardous-area certification.
Are there formal approvals or standards associated with the product?
There are no standards approvals listed for the item.
What form factor should maintenance teams expect when replacing units?
Units arrive in cartridge form designed for straightforward replacement in compatible systems.
Related links
- SCHAEFFLER ARCALUB-C8.LC800-LOAD400 Cartridge Grease 800 cm³ Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-MULTI2 Cartridge Grease 800 cm³ Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-FOOD2 Cartridge Grease 800 cm³ Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-LOAD220 Lubricant Grease 800 cm³ Cartridge
- SCHAEFFLER Arcanol VIB3 Cartridge Grease 800 cm³ Cartridge
- SCHAEFFLER CONCEPT4 Lubricant Grease 800 cm³ Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-SEMIFLUID Cartridge Grease 800 cm3 Cartridge
- SCHAEFFLER ARCALUB-C8.LC800-LOAD460 Lubricant Grease Cartridge
