Inventronics IP66 2 Output LED Driver, 24.2V, 75 W DALI2 LED Driver

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

R 898,90

(exc. VAT)

R 1 033,74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4R 898.90
5 +R 880.88

*price indicative

RS stock no.:
907-094
Mfr. Part No.:
IT-D0P-75/100-277/24V/2C-P67-G
Manufacturer:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Product Type

LED Driver

Output Voltage

24.2V

Maximum Output Power

75W

Input Voltage

277V

Mount Type

Hole

Sub Type

LED Driver

Dimming Operation

DALI2

Input Voltage Type

AC

Terminal Type

Cable

IP Rating

IP66

LED Voltage

24.2V

Number of Outputs

2

Standards/Approvals

ENEC

Series

IT D0P

Primary Type

Constant Current LED driver

Power Dissipation

9.5W

COO (Country of Origin):
CN
The Inventronics constant voltage electronic control gear designed for LED modules, providing efficient and reliable performance in diverse lighting applications.

Universal input voltage range of 100 to 277 Vac

Two DALI addressable channels for flexible control

Programmable for DALI DT6 or DT8 operation and 0 to 10V dimming

High efficiency of 90%, optimising energy consumption

IP66/IP67 rated for robust outdoor and indoor use

Wide ambient temperature range of -30 to +60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy