Inventronics IP66 2 Output LED Driver, 24.2V, 250 W DALI2 LED Driver

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

R 1 663,19

(exc. VAT)

R 1 912,67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4R 1,663.19-
5 +R 1,630.041%

*price indicative

RS stock no.:
907-098
Mfr. Part No.:
IT-D0P-250/100-277/24V/2C-P67-G
Manufacturer:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Output Voltage

24.2V

Product Type

LED Driver

Maximum Output Power

250W

Input Voltage

277V

Mount Type

Hole

Sub Type

LED Driver

Dimming Operation

DALI2

Terminal Type

Cable

Input Voltage Type

AC

IP Rating

IP66

LED Voltage

24.2V

Series

IT D0P

Standards/Approvals

ENEC

Number of Outputs

2

Primary Type

Constant Current LED driver

Power Dissipation

21.7W

COO (Country of Origin):
CN
The Inventronics constant voltage electronic control gear designed for LED modules, providing efficient and reliable performance in diverse lighting applications.

Universal input range of 100 to 277 Vac enhances versatility

Programmable settings for DALI DT6 or DT8 operation provide flexibility

High modular PWM output frequency offers superior performance

Durable IP66 and IP67 ratings ensure robustness in various conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy