Inventronics IP66 2 Output LED Driver, 24.2V, 36 W DALI2 LED Driver
- RS stock no.:
- 907-093
- Mfr. Part No.:
- IT-D0P-36/100-277/24V/2C-P67-G
- Manufacturer:
- Inventronics
Get a bulk buy discount
Add 5 more to save R 121,40
View bulk pricing optionsSubtotal (1 unit)*
R 971,22
(exc. VAT)
R 1 116,90
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | R 971.22 | - |
| 5 + | R 946.94 | R 121,40 |
*price indicative
- RS stock no.:
- 907-093
- Mfr. Part No.:
- IT-D0P-36/100-277/24V/2C-P67-G
- Manufacturer:
- Inventronics
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Output Voltage | 24.2V | |
| Product Type | LED Driver | |
| Maximum Output Power | 36W | |
| Input Voltage | 277V | |
| Mount Type | Hole | |
| Sub Type | LED Driver | |
| Dimming Operation | DALI2 | |
| Input Voltage Type | AC | |
| Terminal Type | Cable | |
| IP Rating | IP66 | |
| LED Voltage | 24.2V | |
| Number of Outputs | 2 | |
| Series | IT D0P | |
| Standards/Approvals | ENEC | |
| Power Dissipation | 5.9W | |
| Primary Type | Constant Current LED driver | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Output Voltage 24.2V | ||
Product Type LED Driver | ||
Maximum Output Power 36W | ||
Input Voltage 277V | ||
Mount Type Hole | ||
Sub Type LED Driver | ||
Dimming Operation DALI2 | ||
Input Voltage Type AC | ||
Terminal Type Cable | ||
IP Rating IP66 | ||
LED Voltage 24.2V | ||
Number of Outputs 2 | ||
Series IT D0P | ||
Standards/Approvals ENEC | ||
Power Dissipation 5.9W | ||
Primary Type Constant Current LED driver | ||
- COO (Country of Origin):
- CN
The Inventronics constant voltage electronic control gear designed for LED modules, providing efficient and reliable performance in diverse lighting applications.
Features 1 to 2 DALI addressable channels for flexible control
Programmable for DALI DT6 or DT8 operation, allowing tailored configurations
Offers a dimming range from 0 to 100%, enabling precise light control
Guaranteed IP66 and IP67 protection for reliable outdoor and indoor use
Universal input voltage range between 100 and 277 Vac enhances versatility
Achieves an efficiency of 86% at full load, ensuring energy savings
Related links
- Inventronics IP66 2 Output LED Driver 250 W DALI2 LED Driver
- Inventronics IP66 2 Output LED Driver 350 W DALI2 LED Driver
- Inventronics IP66 2 Output LED Driver 150 W DALI2 LED Driver
- Inventronics IP66 2 Output LED Driver 100 W DALI2 LED Driver
- Inventronics IP66 2 Output LED Driver 75 W DALI2 LED Driver
- Inventronics IP20 2 Output LED Driver 36 W DALI2 LED Driver
- Inventronics IP20 1 Output LED Driver 36 W DALI2 LED Driver
- Inventronics IP20 2 Output LED Driver 150 W DALI2 LED Driver
