Inventronics IP66 2 Output LED Driver, 24.2V, 100 W DALI2 LED Driver
- RS stock no.:
- 907-095
- Mfr. Part No.:
- IT-D0P-100/100-277/24V/2C-P67-G
- Manufacturer:
- Inventronics
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
R 1 078,90
(exc. VAT)
R 1 240,74
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | R 1,078.90 | - |
| 5 + | R 1,057.32 | 2% |
*price indicative
- RS stock no.:
- 907-095
- Mfr. Part No.:
- IT-D0P-100/100-277/24V/2C-P67-G
- Manufacturer:
- Inventronics
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Driver | |
| Output Voltage | 24.2V | |
| Maximum Output Power | 100W | |
| Input Voltage | 277V | |
| Mount Type | Hole | |
| Sub Type | LED Driver | |
| Dimming Operation | DALI2 | |
| Input Voltage Type | AC | |
| Terminal Type | Cable | |
| IP Rating | IP66 | |
| LED Voltage | 24.2V | |
| Number of Outputs | 2 | |
| Standards/Approvals | ENEC | |
| Series | IT D0P | |
| Primary Type | Constant Current LED driver | |
| Power Dissipation | 10.7W | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Driver | ||
Output Voltage 24.2V | ||
Maximum Output Power 100W | ||
Input Voltage 277V | ||
Mount Type Hole | ||
Sub Type LED Driver | ||
Dimming Operation DALI2 | ||
Input Voltage Type AC | ||
Terminal Type Cable | ||
IP Rating IP66 | ||
LED Voltage 24.2V | ||
Number of Outputs 2 | ||
Standards/Approvals ENEC | ||
Series IT D0P | ||
Primary Type Constant Current LED driver | ||
Power Dissipation 10.7W | ||
- COO (Country of Origin):
- CN
The Inventronics constant voltage electronic control gear designed for LED modules, providing efficient and reliable performance in diverse lighting applications.
Programmable for DALI DT6 or DT8 operation
Universal input voltage range of 100 to 277 Vac
High modular PWM output frequency from 20 to 6 kHz
IP66 and IP67 rated for outdoor and indoor use
Dimming range from 0 to 100%, catering to various lighting needs
Related links
- Inventronics IP66 2 Output LED Driver 75 W DALI2 LED Driver
- Inventronics IP66 2 Output LED Driver 36 W DALI2 LED Driver
- Inventronics IP66 2 Output LED Driver 250 W DALI2 LED Driver
- Inventronics IP66 2 Output LED Driver 350 W DALI2 LED Driver
- Inventronics IP66 2 Output LED Driver 150 W DALI2 LED Driver
- Inventronics IP20 2 Output LED Driver 150 W DALI2 LED Driver
- Inventronics IP20 2 Output LED Driver 36 W DALI2 LED Driver
- Inventronics IP20 2 Output LED Driver 200 W DALI2 LED Driver
