Inventronics IP20 2 Output LED Driver, 24.2V, 75 W DALI2 LED Driver
- RS stock no.:
- 907-106
- Mfr. Part No.:
- IT-D0-75/220-240/24/2C-C-TW
- Manufacturer:
- Inventronics
Get a bulk buy discount
Add 5 more to save R 112,35
View bulk pricing optionsSubtotal (1 unit)*
R 1 123,85
(exc. VAT)
R 1 292,43
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | R 1,123.85 | - |
| 5 + | R 1,101.38 | R 112,35 |
*price indicative
- RS stock no.:
- 907-106
- Mfr. Part No.:
- IT-D0-75/220-240/24/2C-C-TW
- Manufacturer:
- Inventronics
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Output Voltage | 24.2V | |
| Product Type | LED Driver | |
| Maximum Output Power | 75W | |
| Input Voltage | 240V | |
| Mount Type | Hole | |
| Sub Type | LED Driver | |
| Dimming Operation | DALI2 | |
| Input Voltage Type | AC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| LED Voltage | 24.2V | |
| Standards/Approvals | ENEC | |
| Series | IT D0 | |
| Number of Outputs | 2 | |
| Primary Type | Constant Current LED driver | |
| Power Dissipation | 6W | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Output Voltage 24.2V | ||
Product Type LED Driver | ||
Maximum Output Power 75W | ||
Input Voltage 240V | ||
Mount Type Hole | ||
Sub Type LED Driver | ||
Dimming Operation DALI2 | ||
Input Voltage Type AC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
LED Voltage 24.2V | ||
Standards/Approvals ENEC | ||
Series IT D0 | ||
Number of Outputs 2 | ||
Primary Type Constant Current LED driver | ||
Power Dissipation 6W | ||
- COO (Country of Origin):
- CN
The Inventronics constant voltage electronic control gear designed for LED modules, providing efficient and reliable performance in diverse lighting applications.
Multiple dimming protocols, including DALI-2, 0 to 10V, and PWM, enhance operational flexibility
Supports single or dual-channel output versions for tailored lighting solutions
A dimming range of 0-100% allows for customised lighting effects
High efficiency at 92% ensures lower energy consumption
Galvanic isolation ensures safety across power lines and outputs
Related links
- Inventronics IP20 2 Output LED Driver 150 W DALI2 LED Driver
- Inventronics IP20 2 Output LED Driver 36 W DALI2 LED Driver
- Inventronics IP20 2 Output LED Driver 200 W DALI2 LED Driver
- Inventronics IP20 1 Output LED Driver 75 W DALI2 LED Driver
- Inventronics IP20 1 Output LED Driver 200 W DALI2 LED Driver
- Inventronics IP20 1 Output LED Driver 150 W DALI2 LED Driver
- Inventronics IP20 1 Output LED Driver 36 W DALI2 LED Driver
- Inventronics IP66 2 Output LED Driver 75 W DALI2 LED Driver
