Impacto Black Gel Knee Pad, Strap Resistant to Abrasion Resistant, Cut Resistant, Tear Resistant
- RS stock no.:
- 718-659
- Mfr. Part No.:
- 87900000000
- Manufacturer:
- Impacto
Subtotal (1 pair)*
R 1 655,11
(exc. VAT)
R 1 903,38
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | R 1,655.11 |
*price indicative
- RS stock no.:
- 718-659
- Mfr. Part No.:
- 87900000000
- Manufacturer:
- Impacto
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Knee Pad | |
| Knee Cap Material | Gel | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Colour | Black | |
| Standards/Approvals | EN 14404+A1:2010 | |
| Series | 879-00 | |
| Attachment Type | Strap | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Knee Pad | ||
Knee Cap Material Gel | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Colour Black | ||
Standards/Approvals EN 14404+A1:2010 | ||
Series 879-00 | ||
Attachment Type Strap | ||
Exempt
- COO (Country of Origin):
- CA
The Impacto fire retardant GEL knee pads are expertly designed to provide superior protection for your knees during challenging work environments. With a removable co-polymer hard Shell that flexibly bends with your movement, these knee pads ensure stability and safety on any surface. The innovative combination of firm foam padding and a gel centre delivers exceptional impact absorption, while the breathable CoolMax lining keeps you comfortable throughout the day. Ideal for industrial, assembly, or construction tasks, these knee pads safeguard against cumulative trauma injuries, allowing you to focus on the job without compromising your well-being.
Removable co polymer hard Shell cover enhances durability and flexibility
Firm foam padding with gel centre maximises knee protection and comfort
Breathable CoolMax lining prevents overheating during extended wear
Double elastic straps with hook and loop closure provide a secure fit
Double stitched and back stitched straps ensure long lasting reinforcement
Protects against cumulative trauma injuries for long term health benefits
Ideal for environments with flames or sparks, such as welding and grinding
Versatile for industrial, assembly, and construction settings
Available variations include options with fire retardant straps or without gel padding
Related links
- Impacto Black Gel Knee Pad Cut Resistant, Tear Resistant
- Impacto Black Rubber Knee Pad Cut Resistant, Tear Resistant
- Impacto Black Foam Knee Pad Cut Resistant, Tear Resistant
- Impacto Black Plastic Knee Pad Cut Resistant, Tear Resistant
- Impacto Black Foam Tool Roll Cut Resistant, Tear Resistant
- RS PRO Black Gel Knee Pad, Strap
- Irwin Black Adjustable Strap Resistant to Impact Resistant
- Honeywell Safety Polytril Black Polyamide Abrasion Resistant Puncture Resistant
