Impacto Black Rubber Knee Pad, Strap Resistant to Abrasion Resistant, Cut Resistant, Tear Resistant

Subtotal (1 pair)*

R 781,35

(exc. VAT)

R 898,55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +R 781.35

*price indicative

RS stock no.:
718-660
Mfr. Part No.:
88000000000
Manufacturer:
Impacto
Find similar products by selecting one or more attributes.
Select all

Brand

Impacto

Product Type

Knee Pad

Knee Cap Material

Rubber

Resistance Features

Abrasion Resistant, Cut Resistant, Tear Resistant

Colour

Black

Series

880-00

Standards/Approvals

EN 14404+A1:2010

Attachment Type

Strap

Exempt

COO (Country of Origin):
US
The Impacto knee pads offer exceptional protection for those who face prolonged kneeling or working on hard surfaces. Designed with a Durable moulded polymer padding, these knee pads ensure maximum comfort while providing resistance against impact and pressure. Their heat-resistant design makes them Ideal for use in demanding environments, while the adjustable straps guarantee a secure fit. The unique structure of the knee pads allows for easy movement and stability, effectively reducing the risk of knee injuries and enhancing productivity during various tasks.

Durable moulded polymer padding provides excellent knee protection

Heat resistant design suitable for use in industrial and construction settings

Adjustable straps ensure a secure and comfortable fit

Quick release buckle for easy on and off

Lightweight construction allows for all day wear without fatigue

Closed cell foam absorbs impact, reducing pressure on the knees

Ergonomically designed to bend with the knee for enhanced flexibility

Ribbed surfaces help prevent slipping during use

Ideal for professionals and tradespeople who kneel frequently

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy