Impacto Black Foam Knee Pad, Strap Resistant to Abrasion Resistant, Cut Resistant, Tear Resistant
- RS stock no.:
- 718-726
- Mfr. Part No.:
- 85000000000
- Manufacturer:
- Impacto
Subtotal (1 pair)*
R 949,98
(exc. VAT)
R 1 092,48
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | R 949.98 |
*price indicative
- RS stock no.:
- 718-726
- Mfr. Part No.:
- 85000000000
- Manufacturer:
- Impacto
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Knee Pad | |
| Knee Cap Material | Foam | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Colour | Black | |
| Series | 850-00 | |
| Attachment Type | Strap | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Knee Pad | ||
Knee Cap Material Foam | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Colour Black | ||
Series 850-00 | ||
Attachment Type Strap | ||
Exempt
- COO (Country of Origin):
- CA
The Impacto knee pad is meticulously designed to provide unparalleled comfort and safety for those working in industrial, assembly, manufacturing, and construction environments. This knee pad features a firm foam padding coupled with a breathable CoolMax lining, ensuring sufficient protection against cumulative trauma injuries while promoting breathability during extended use. The nylon covering adds an extra layer of durability, enabling the pads to withstand harsh working conditions. With double elastic straps and a hook and loop closure, users can achieve a secure fit that adapts to their movements. The knee pads are also MADE with toxin-free foam, underscoring impacto's commitment to safety.
Firm foam padding ensures optimal comfort during prolonged use
Breathable CoolMax lining enhances airflow, reducing moisture retention
Durable nylon covering provides longevity and resilience against wear and tear
Double elastic straps with hook and loop closure enable a flexible and secure fit
Designed to protect from cumulative trauma injuries, promoting long term joint health
Constructed with toxin free foam for added safety and environmental consideration
Ideal for industrial, assembly, manufacturing, and construction applications
Available in variations like 852 00 with fire retardant cover and 825 00 with hard Shell coverage
Related links
- Impacto Black Foam Knee Pad Cut Resistant, Tear Resistant
- Impacto Black Rubber Knee Pad Cut Resistant, Tear Resistant
- Impacto Black Plastic Knee Pad Cut Resistant, Tear Resistant
- Impacto Black Gel Knee Pad Cut Resistant, Tear Resistant
- Impacto Black Foam Tool Roll Cut Resistant, Tear Resistant
- Impacto Black Foam Knee Pad, Hook & Loop Resistant to Slip Resistant
- Honeywell Safety Polytril Black Polyamide Abrasion Resistant Puncture Resistant
- ProGARM Navy Trousers Abrasion Resistance Cut Resistant Tear Resistant Male,
