Impacto Black Foam Tool Roll, Strap Resistant to Abrasion Resistant, Cut Resistant, Tear Resistant

Subtotal (1 pair)*

R 921,02

(exc. VAT)

R 1 059,17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +R 921.02

*price indicative

RS stock no.:
718-662
Mfr. Part No.:
89500000000
Manufacturer:
Impacto
Find similar products by selecting one or more attributes.
Select all

Brand

Impacto

Product Type

Tool Roll

Knee Cap Material

Foam

Resistance Features

Abrasion Resistant, Cut Resistant, Tear Resistant

Colour

Black

Series

895-00

Standards/Approvals

ISO 9001:2008

Attachment Type

Strap

Exempt

COO (Country of Origin):
CN
The Impacto Knee Pad offers exceptional knee protection, designed specifically for professionals who work in demanding environments. Featuring Durable yet lightweight EVA moulded foam padding, these knee pads ensure superior comfort and adequate support. With a hinged design, they protect against impacts while preventing dirt and debris from affecting the knee. Ideal for tasks involving prolonged kneeling, they help mitigate the risk of chronic knee conditions, making them indispensable for roofing, construction, mining, and other heavy-duty applications. The combination of comfort and protection makes them an essential tool for any tradesperson.

Durable EVA moulded foam padding offers superior comfort and knee support

Hinged design protects from impact and keeps debris at bay

Provides maximum protection against cumulative trauma during extended kneeling

Innovative strapping system eliminates discomfort behind the knee

Optimised for heavy duty environments like construction and mining

Constructed from 100% PVC Free materials for a safer choice

Reduces occurrence of knee injuries by cushioning against hard surfaces

Ideally sold per pair, ensuring convenient use for both knees

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy