SINGER SAFETY PARIMA Navy Blue, Yellow Unisex Hi Vis Jacket, 3XL

Image representative of range

Subtotal (1 unit)*

R 1 639,01

(exc. VAT)

R 1 884,86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,639.01

*price indicative

RS stock no.:
793-296
Mfr. Part No.:
PARIMO06
Manufacturer:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Size

3XL

Product Type

Hi Vis Jacket

Colour

Navy Blue, Yellow

Gender

Unisex

Hooded

Yes

Lining Material

100% Taffeta Polyester

Outer Material

Polyester

Series

PARIMA

Closure Type

Front Two-Way Zip Fastening with Two Sliders

Resistance Features

Waterproof

Standards/Approvals

EN ISO 20471

Exempt

COO (Country of Origin):
MM
The SINGER SAFETY parka offers high visibility protection for users in demanding environments, combining a robust outer layer with an adaptable inner jacket for ultimate functionality and comfort.

Outer material MADE from 100% polyester Oxford 300D with PU coating for durability

Waterproof with taped seams and a fixed hood for enhanced weather protection

Ample storage with three exterior pockets and one interior pocket for secure item keeping

Reflective bands provide improved visibility in low-light conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy