Lovato Electric Switch Disconnector, 3-Pole, 32A
- RS stock no.:
- 820-468
- Mfr. Part No.:
- GMFJ030C12
- Manufacturer:
- Lovato Electric
Image representative of range
Subtotal (1 unit)*
R 8 068,32
(exc. VAT)
R 9 278,57
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 8,068.32 |
*price indicative
- RS stock no.:
- 820-468
- Mfr. Part No.:
- GMFJ030C12
- Manufacturer:
- Lovato Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail | |
| Switching Voltage | 690V | |
| Electrical Phase | 3 | |
| Terminal Type | Terminal | |
| Switching Current | 32A | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL98 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type DIN Rail | ||
Switching Voltage 690V | ||
Electrical Phase 3 | ||
Terminal Type Terminal | ||
Switching Current 32A | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL98 | ||
- COO (Country of Origin):
- LT
The Lovato Disconnect switch with fuse holder is designed for safe operation in electrical installations, featuring three poles and optimal ratings for versatility. Its robust structure prioritises safety and efficacy under various operating conditions.
Rated current of 30A ensures reliable performance in high-demand applications
Designed for AC operation with a maximum voltage of 690V for enhanced flexibility
Offers short-circuit protection with Class/A J-CC fuses for safety assurance
Mechanical life cycles rated at 10,000 for prolonged durability and dependability
Related links
- Lovato Electric Switch Disconnector 200A
- Lovato Electric Switch Disconnector 100A
- Lovato Electric Switch Disconnector 160A
- Lovato Electric Switch Disconnector 63A
- Lovato Electric Switch Disconnector 600 A, 600A
- Lovato Electric Switch Disconnector 30A
- Lovato Electric Switch Disconnector 630A
- Lovato Electric Switch Disconnector 400A
