Lovato Electric Switch Disconnector, 3-Pole, 30A
- RS stock no.:
- 820-467
- Mfr. Part No.:
- GMFC030C12
- Manufacturer:
- Lovato Electric
Image representative of range
Subtotal (1 unit)*
R 8 068,32
(exc. VAT)
R 9 278,57
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 8,068.32 |
*price indicative
- RS stock no.:
- 820-467
- Mfr. Part No.:
- GMFC030C12
- Manufacturer:
- Lovato Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | DIN Rail | |
| Switching Voltage | 600V | |
| Electrical Phase | 3 | |
| Switching Current | 30A | |
| Terminal Type | Terminal | |
| Series | GM | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | CC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL98 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type DIN Rail | ||
Switching Voltage 600V | ||
Electrical Phase 3 | ||
Switching Current 30A | ||
Terminal Type Terminal | ||
Series GM | ||
IP Rating IP20 | ||
Mechanical Fuse Size CC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL98 | ||
- COO (Country of Origin):
- LT
The Lovato Disconnector with fuse offers a reliable solution for safely disconnecting electrical circuits. Designed for three-pole configurations, it integrates a fuse holder for enhanced protection in various applications.
Rated operational power of 15 kW at 400V and 22 kW at 690V
IEC conventional free Air thermal current capable of 32A at 40°C
Mechanical life expectancy of 10,000 cycles ensures durability
Rated insulation voltage of 1000V and impulse withstand voltage of 12 kV
Related links
- Schneider Electric Fuse Switch Disconnector 30A
- Lovato Electric Switch Disconnector 100A
- Lovato Electric Switch Disconnector 200A
- Lovato Electric Switch Disconnector 160A
- Lovato Electric Switch Disconnector 63A
- Lovato Electric Switch Disconnector 600 A, 600A
- Lovato Electric Switch Disconnector 32A
- Lovato Electric Switch Disconnector 630A
