Lovato Electric Switch Disconnector, 3-Pole, 630A
- RS stock no.:
- 820-448
- Mfr. Part No.:
- GL0631C1
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
R 12 257,55
(exc. VAT)
R 14 096,18
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 12,257.55 |
*price indicative
- RS stock no.:
- 820-448
- Mfr. Part No.:
- GL0631C1
- Manufacturer:
- Lovato Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Screw | |
| Switching Voltage | 1kV | |
| Terminal Type | M12 | |
| Switching Current | 630A | |
| Series | GL | |
| Mechanical Fuse Size | gG/630 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Screw | ||
Switching Voltage 1kV | ||
Terminal Type M12 | ||
Switching Current 630A | ||
Series GL | ||
Mechanical Fuse Size gG/630 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC EN 60947-3 | ||
- COO (Country of Origin):
- IT
The Lovato Three pole switch disconnector offers a reliable solution for isolation in electrical systems, designed to handle high currents effectively while complying with IEC/EN standards.
Rated thermal current is 630A, ensuring robust performance under heavy loads
Suitable for AC voltage operation, supporting up to 1000V
Features a power dissipation of 25W per pole, enhancing device longevity
Protection class gG/630 ensures efficient operation with fuses for short-circuit scenarios
Related links
- Schneider Electric Switch Disconnector 630A
- Schneider Electric Switch Disconnector & Isolator 630A
- Schneider Electric Fuse Switch Disconnector 630A
- Lovato Electric Switch Disconnector 100A
- Lovato Electric Switch Disconnector 200A
- Lovato Electric Switch Disconnector 160A
- Lovato Electric Switch Disconnector 63A
- Lovato Electric Switch Disconnector 600 A, 600A
