Lovato Electric Switch Disconnector, 3-Pole, 63A
- RS stock no.:
- 820-451
- Mfr. Part No.:
- GMFJ060C03
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
R 10 926,42
(exc. VAT)
R 12 565,38
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 10,926.42 |
*price indicative
- RS stock no.:
- 820-451
- Mfr. Part No.:
- GMFJ060C03
- Manufacturer:
- Lovato Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Screw | |
| Switching Voltage | 600V | |
| Terminal Type | Terminal | |
| Switching Current | 63A | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL98 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Screw | ||
Switching Voltage 600V | ||
Terminal Type Terminal | ||
Switching Current 63A | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL98 | ||
- COO (Country of Origin):
- FI
The Lovato Disconnect switch is engineered for efficient power management, featuring a three-pole design with a built-in fuse holder, ensuring safe operation in various applications up to 60A.
Rated operational voltage up to 1000V for versatile usage
Compact design with a mechanical life of 10,000 cycles
Designed for AC and DC application up to 55kW
Environmental ratings support operation in temperatures from -25°C to 55°C
Related links
- Lovato Electric Switch Disconnector 63A
- Lovato Electric Switch Disconnector 100A
- Lovato Electric Switch Disconnector 200A
- Lovato Electric Switch Disconnector 160A
- Lovato Electric Switch Disconnector 600 A, 600A
- Lovato Electric Switch Disconnector 32A
- Lovato Electric Switch Disconnector 30A
- Lovato Electric Switch Disconnector 630A
