Lovato Electric Switch Disconnector, 3-Pole, 400A
- RS stock no.:
- 820-460
- Mfr. Part No.:
- GL0400C1UL
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
R 9 810,01
(exc. VAT)
R 11 281,51
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 9,810.01 |
*price indicative
- RS stock no.:
- 820-460
- Mfr. Part No.:
- GL0400C1UL
- Manufacturer:
- Lovato Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw | |
| Switching Voltage | 600V | |
| Electrical Phase | 3 | |
| Terminal Type | M10 x 25 | |
| Switching Current | 400A | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | Class/A J/400 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Screw | ||
Switching Voltage 600V | ||
Electrical Phase 3 | ||
Terminal Type M10 x 25 | ||
Switching Current 400A | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size Class/A J/400 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC EN 60947-3 | ||
- COO (Country of Origin):
- IT
The Lovato Three pole switch disconnector provides reliable electrical isolation for various applications, designed to handle a maximum operating voltage of 1000V and a continuous current rating of 400A.
Rated insulation voltage of 1000V ensures optimal safety
Mechanical life cycles up to 10,000 for extended reliability
Operating temperature range from -25°C to +55°C for versatile applications
Conditional short-circuit current rating of 80kA for enhanced protection
