RS PRO High Speed Steel, 2 mm, 38mm Overall, 2 mm Shank Drill Bit
- RS stock no.:
- 905-687
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
R 222,50
(exc. VAT)
R 255,88
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 222.50 | R 22.25 |
*price indicative
- RS stock no.:
- 905-687
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Overall Length | 38mm | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Bright | |
| Drilling Length | 12mm | |
| Drill Bit Size | 2mm | |
| Drill Point Angle | 118° | |
| Shank Size | 2mm | |
| Coolant Through | No | |
| Standards/Approvals | DIN 1897 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Overall Length 38mm | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Shank Type Cylindrical/Straight | ||
Finish Bright | ||
Drilling Length 12mm | ||
Drill Bit Size 2mm | ||
Drill Point Angle 118° | ||
Shank Size 2mm | ||
Coolant Through No | ||
Standards/Approvals DIN 1897 | ||
- COO (Country of Origin):
- KR
The RS PRO high-speed steel stub-length drill ensures precision in metalworking by delivering straight and accurate holes with minimal deflection, particularly suited for shallow holes or confined spaces.
Stub-length design enhances rigidity and reduces deflection for improved accuracy
118° point angle facilitates self-centering, reducing the required axial thrust
Constructed from high-speed steel, ensuring compatibility with various materials
Bright coating improves resistance, prolonging tool life
Related links
- Dormer High Speed Steel 38mm Overall, 2 mm Shank Drill Bit
- Dormer High Speed Cobalt 38mm Overall, 2 mm Shank Drill Bit
- RS PRO HSS 38mm Overall, 2 mm Shank Drill Bit
- RS PRO High Speed Steel 49mm Overall, 2 mm Shank Drill Bit
- RS PRO High Speed Steel 85mm Overall, 2 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 49mm Overall, 2 mm Shank Drill Bit
- RS PRO High Speed Steel-E 49mm Overall, 2 mm Shank Drill Bit
- RS PRO High Speed Steel 38mm Overall, 1.2 mm Shank Drill Bit
