RS PRO High Speed Steel, 1.2 mm, 38mm Overall, 1.2 mm Shank Drill Bit
- RS stock no.:
- 905-563
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
R 235,85
(exc. VAT)
R 271,23
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 235.85 | R 23.585 |
*price indicative
- RS stock no.:
- 905-563
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Overall Length | 38mm | |
| Flute Type | Helical | |
| Number of Pieces | 10 | |
| Shank Type | Cylindrical/Straight | |
| Drill Bit Size | 1.2mm | |
| Drilling Length | 16mm | |
| Coolant Through | No | |
| Shank Size | 1.2mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Overall Length 38mm | ||
Flute Type Helical | ||
Number of Pieces 10 | ||
Shank Type Cylindrical/Straight | ||
Drill Bit Size 1.2mm | ||
Drilling Length 16mm | ||
Coolant Through No | ||
Shank Size 1.2mm | ||
Drill Point Angle 118° | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO HSS Jobber Drill is a high-speed steel drill designed for reliable metalworking applications. Its standard jobber length provides versatility for various drilling tasks, ensuring effective performance across multiple metals.
Constructed from tough high-speed steel for durability on diverse metals
Features a standard 118° point angle for reliable self-centring while reducing walking
Standard jobber-length flutes offer good reach for deeper drilling
Ensures excellent rigidity and edge retention for safe drilling
Related links
- RS PRO HSS 38mm Overall, 1.2 mm Shank Drill Bit
- Tivoly HSS 38mm Overall, 1.2 mm Shank Drill Bit
- Tivoly High Speed Steel 38mm Overall Drill Bit
- Dormer HSS 1.2 mm Shank Drill Bit
- RS PRO High Speed Steel 38mm Overall, 2 mm Shank Drill Bit
- RS PRO High Speed Steel 38mm Overall, 1.3 mm Shank Drill Bit
- Dormer High Speed Steel 38mm Overall, 2 mm Shank Drill Bit
- BETA High Speed Steel Tin 38mm Overall, 1.25 mm Shank Drill Bit
