RS PRO High Speed Steel, 2 mm, 85mm Overall, 2 mm Shank Drill Bit
- RS stock no.:
- 905-586
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
R 700,88
(exc. VAT)
R 806,01
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 700.88 | R 70.088 |
*price indicative
- RS stock no.:
- 905-586
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Overall Length | 85mm | |
| Flute Type | 2 | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 10 | |
| Finish | Black | |
| Drill Point Angle | 118° | |
| Drilling Length | 56mm | |
| Drill Bit Size | 2mm | |
| Shank Size | 2mm | |
| Coolant Through | No | |
| Standards/Approvals | DIN 340 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Overall Length 85mm | ||
Flute Type 2 | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 10 | ||
Finish Black | ||
Drill Point Angle 118° | ||
Drilling Length 56mm | ||
Drill Bit Size 2mm | ||
Shank Size 2mm | ||
Coolant Through No | ||
Standards/Approvals DIN 340 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit is a high-speed steel tool designed for deep and precise hole drilling. With its reliable black coating, it ensures durability and effectiveness across various materials.
Made of high-speed steel (HSS) with a black coating for enhanced durability
Long series design allows for deep hole drilling
Features a 118° point angle for precise drilling
Two-flute design enables efficient chip evacuation
Related links
- Dormer High Speed Cobalt 85mm Overall, 2 mm Shank Drill Bit
- BETA HSS 85mm Overall, 2 mm Shank Drill Bit
- Dormer HSS 85mm Overall, 2 mm Shank Drill Bit
- RS PRO High Speed Steel 49mm Overall, 2 mm Shank Drill Bit
- RS PRO High Speed Steel 38mm Overall, 2 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 49mm Overall, 2 mm Shank Drill Bit
- RS PRO High Speed Steel-E 49mm Overall, 2 mm Shank Drill Bit
- SAM High Speed Steel 49mm Overall, 2 mm Shank Drill Bit
