RS PRO High Speed Steel Cobalt, 2 mm, 49mm Overall, 2 mm Shank Drill Bit
- RS stock no.:
- 905-728
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
R 447,23
(exc. VAT)
R 514,31
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 447.23 | R 44.723 |
*price indicative
- RS stock no.:
- 905-728
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Cobalt | |
| Number of Flutes | 2 | |
| Overall Length | 49mm | |
| Flute Type | Helical | |
| Number of Pieces | 10 | |
| Shank Type | Cylindrical/Straight | |
| Shank Size | 2mm | |
| Drilling Length | 24mm | |
| Drill Point Angle | 118° | |
| Drill Bit Size | 2mm | |
| Coolant Through | No | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel Cobalt | ||
Number of Flutes 2 | ||
Overall Length 49mm | ||
Flute Type Helical | ||
Number of Pieces 10 | ||
Shank Type Cylindrical/Straight | ||
Shank Size 2mm | ||
Drilling Length 24mm | ||
Drill Point Angle 118° | ||
Drill Bit Size 2mm | ||
Coolant Through No | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO High Speed Steel Cobalt Jobber Drill designed for precision drilling in tough materials, providing exceptional durability and performance in demanding applications.
HSS-Co construction offers higher hardness, heat resistance, and wear-resistance for extended tool life
118° point angle ensures reliable self-centring and smooth, accurate hole starts
Jobber length provides versatile reach suitable for a variety of drilling tasks
Optimised for stainless steels, tough alloys, and general drilling where reliability is VITAL
Related links
- BETA High Speed Steel Cobalt 49mm Overall, 2 mm Shank Drill Bit
- Dormer High Speed Cobalt 49mm Overall, 2 mm Shank Drill Bit
- RS PRO High Speed Steel 49mm Overall, 2 mm Shank Drill Bit
- RS PRO High Speed Steel-E 49mm Overall, 2 mm Shank Drill Bit
- SAM High Speed Steel 49mm Overall, 2 mm Shank Drill Bit
- BETA High Speed Steel Tin 49mm Overall, 2 mm Shank Drill Bit
- Dormer High Speed Cobalt 38mm Overall, 2 mm Shank Drill Bit
- Dormer High Speed Cobalt 85mm Overall, 2 mm Shank Drill Bit
