RS PRO High Speed Steel, 2 mm, 49mm Overall, 2 mm Shank Drill Bit
- RS stock no.:
- 905-659
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
R 320,40
(exc. VAT)
R 368,46
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 320.40 | R 32.04 |
*price indicative
- RS stock no.:
- 905-659
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Overall Length | 49mm | |
| Flute Type | Helical | |
| Number of Pieces | 10 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Bright | |
| Coolant Through | No | |
| Drill Bit Size | 2mm | |
| Drilling Length | 24mm | |
| Shank Size | 2mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Overall Length 49mm | ||
Flute Type Helical | ||
Number of Pieces 10 | ||
Shank Type Cylindrical/Straight | ||
Finish Bright | ||
Coolant Through No | ||
Drill Bit Size 2mm | ||
Drilling Length 24mm | ||
Shank Size 2mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit is a high-speed steel tool designed for precision drilling across various materials, ensuring exceptional durability and performance in demanding applications.
Tin-coated working area enhances wear resistance and extends tool life
Self-centring split point improves accuracy and eliminates drilling wandering
Bright-finish body promotes smooth chip evacuation for cleaner drilling
Suitable for a wide range of applications, including alloy steels and cast irons
Related links
- RS PRO High Speed Steel 49mm Overall, 2 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 49mm Overall, 2 mm Shank Drill Bit
- RS PRO High Speed Steel-E 49mm Overall, 2 mm Shank Drill Bit
- SAM High Speed Steel 49mm Overall, 2 mm Shank Drill Bit
- BETA High Speed Steel Tin 49mm Overall, 2 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 49mm Overall, 2 mm Shank Drill Bit
- Dormer High Speed Cobalt 49mm Overall, 2 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 49mm Overall Drill Bit
