Tivoly HSS, 125mm Overall 9.4 mm 1-Pieces

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
898-928
Mfr. Part No.:
81492610940
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Flute Type

Spiral

Overall Length

125mm

Shank Type

Cylindrical

Number of Pieces

1

Finish

INCOCUT

Drill Bit Size

9.4mm

Drilling Length

81mm

Shank Size

9.4mm

Drill Point Angle

135°

Standards/Approvals

DIN338

COO (Country of Origin):
FR
The Tivoly metal drill bit is a high-performance tool designed for precise drilling in challenging materials, including titanium and specialty alloys, featuring Advanced INCOCUT coating for improved cutting efficiency and longevity.

Split-point grinding enables simple self-centring on smooth surfaces while reducing required axial load

28° type N flute provides excellent rigidity and drilling precision suitable for general use

8% cobalt high-speed steel offers improved heat retention and cutting sharpness for materials up to 1400 N/mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy